
MM-C6B-100-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-C6B-100-28LSZH-FTB-ND |
Manufacturer | Pactech FlexLite™ |
Manufacturer Product Number | MM-C6B-100-28LSZH-F |
Description | THIN CAT6 28AWG UTP LSZH 100 BL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Pactech FlexLite™ | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $59.62000 | $596.20 |
| 20 | $59.02000 | $1,180.40 |
| 30 | $56.64000 | $1,699.20 |
| 40 | $54.85000 | $2,194.00 |

