
MI-S6N-0.75-28PVC-F-SBB | |
|---|---|
DigiKey Part Number | 3505-MI-S6N-0.75-28PVC-F-SBB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6N-0.75-28PVC-F-SBB |
Description | THIN CAT6 28AWG FUTP 0.75 GN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.75' (228.6mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 0.75' (228.6mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features 28AWG, OD 4.0mm, Bend Radius 12.5mm, Mini Plug+Boot 23mm, FUTP, UltraSoft |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.19000 | $81.90 |
| 20 | $8.11000 | $162.20 |
| 30 | $7.78000 | $233.40 |
| 40 | $7.53000 | $301.20 |
| 100 | $7.37000 | $737.00 |

