
MI-S6AB-10-28PVC-F-SBB | |
|---|---|
DigiKey Part Number | 3505-MI-S6AB-10-28PVC-F-SBB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6AB-10-28PVC-F-SBB |
Description | MINIPLUG & BOOT C6A 28AWG 10 BL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Blue | |
Features | 10G, 28AWG, OD 5.0mm, Bend Radius 17.5mm, Mini Plug+Boot 23mm, FUTP, UltraSoft | |
Style | Cat6a | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $19.80000 | $198.00 |
| 20 | $19.00000 | $380.00 |
| 30 | $18.81000 | $564.30 |
| 40 | $18.22000 | $728.80 |

