
MI-S6AB-09.5-28PVC-F-SBB | |
|---|---|
DigiKey Part Number | 3505-MI-S6AB-09.5-28PVC-F-SBB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6AB-09.5-28PVC-F-SBB |
Description | MINIPLUG & BOOT C6A 28AWG 9.5 |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.50' (2.89m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 9.50' (2.89m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features 10G, 28AWG, OD 5.0mm, Bend Radius 17.5mm, Mini Plug+Boot 23mm, FUTP, UltraSoft |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.98000 | $189.80 |
| 20 | $18.60000 | $372.00 |
| 30 | $18.04000 | $541.20 |
| 40 | $17.46000 | $698.40 |

