Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.50' (1.68m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI-S6AB-05.5-28PVC-F-SBB

DigiKey Part Number
3505-MI-S6AB-05.5-28PVC-F-SBB-ND
Manufacturer
Manufacturer Product Number
MI-S6AB-05.5-28PVC-F-SBB
Description
MINIPLUG & BOOT C6A 28AWG 5.5
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.50' (1.68m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
PT Speed
Length
5.50' (1.68m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
10G, 28AWG, OD 5.0mm, Bend Radius 17.5mm, Mini Plug+Boot 23mm, FUTP, UltraSoft
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$15.32000$153.20
20$15.00000$300.00
30$14.55000$436.50
40$14.09000$563.60