Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 9.50' (2.89m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-C6T-09.5-28LSZH-F

DigiKey Part Number
3505-MF-C6T-09.5-28LSZH-F-ND
Manufacturer
Manufacturer Product Number
MF-C6T-09.5-28LSZH-F
Description
CABLE MOD 8P8C JACK TO PLUG 9.5'
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 9.50' (2.89m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
PT Speed
Length
9.50' (2.89m)
Series
Shielding
Unshielded
Packaging
Box
Color
Blue
Part Status
Active
Features
28AWG, OD 3.8mm, Bend Radius 15.2mm
Cable Type
Round LSZH Cable
Style
Cat6, LSZH Environmental
Connector Type
Jack to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
10$16.95000$169.50
20$16.44000$328.80
30$16.10267$483.08
40$15.59400$623.76