Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-S6AG-06-28LSZH-F

DigiKey Part Number
3505-MA-S6AG-06-28LSZH-F-ND
Manufacturer
Manufacturer Product Number
MA-S6AG-06-28LSZH-F
Description
ARCH LATCH RJ45 C6A UFTP 6' GR
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round LSZH Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.00' (1.83m)
Shielding
Shielded
Color
Gray
Features
28AWG, OD 5.0mm, Arch Latch Tangle Free, Easy Plug-in and Release, UFTP
Style
Cat6a LSZH Environmental
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$18.81000$188.10
20$18.25000$365.00
30$17.87000$536.10
40$17.31000$692.40