Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-S5G-07-26LSZH-F

DigiKey Part Number
3505-MA-S5G-07-26LSZH-F-ND
Manufacturer
Manufacturer Product Number
MA-S5G-07-26LSZH-F
Description
ARCH LATCH RJ45 C5E FUTP 7' GR
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
PT Speed
Length
7.00' (2.13m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Gray
Part Status
Active
Features
26AWG, OD 5.3mm, Arch Latch Tangle Free, Easy Plug-in and Release, FUTP
Cable Type
Round LSZH Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PTspeed
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.