
MA-C6K-02-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MA-C6K-02-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MA-C6K-02-28LSZH-F |
Description | ARCH LATCH RJ45 C6 UTP 02' BK |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | 28AWG, OD 3.8mm, Arch Latch Tangle Free, Easy Plug-in and Release, UTP Soft PVC | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.92000 | $89.20 |
| 20 | $8.65000 | $173.00 |
| 30 | $8.47000 | $254.10 |
| 40 | $8.20000 | $328.00 |

