
AMPH-OCUL4X43-075 | |
|---|---|
DigiKey Part Number | 3505-AMPH-OCUL4X43-075-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-OCUL4X43-075 |
Description | HDMINI SAS TO OCULINK 4I 0.75M |
Customer Reference | |
Detailed Description | 36, 42 Position miniSAS HD, OCulink SFF 8611 4i Plug to Plug 2.46' (750.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD, OCulink SFF 8611 4i | |
Number of Positions | 36, 42 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | 12Gbps SAS 3.0, HD MiniSAS SFF-8643, OCuLink SFF-8611 | |
Cable Type | Round | |
Usage | Internal | |
Length | 2.46' (750.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | 12Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $47.16000 | $9,432.00 |



