
P36SMT 803TR | |
|---|---|
DigiKey Part Number | 5294-P36SMT803TR-ND - Tape & Reel (TR) 5294-P36SMT803TRCT-ND - Cut Tape (CT) 5294-P36SMT803TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P36SMT 803TR |
Description | SWITCH ROTARY DIP HEXADECIMAL 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 42VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | - | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Body Material | - | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 25,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.11000 | $5.11 |
| 10 | $4.26600 | $42.66 |
| 25 | $3.95160 | $98.79 |
| 100 | $3.52350 | $352.35 |
| 250 | $3.27760 | $819.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.07163 | $1,842.98 |
| 1,200 | $2.92836 | $3,514.03 |
| 1,800 | $2.85236 | $5,134.25 |
| 3,000 | $2.76442 | $8,293.26 |

