
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SlimSAS SFF-8654 8i | |
Number of Positions | 74 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | 24Gbps SAS 4.0, SlimSAS SFF-8654. Raid friendly for Broadcom MegaRAID 9560-8i and DELL PowerEdge RAID Controller H745 | |
Cable Type | Round | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 24Gbps | |
Operating Temperature | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.44000 | $58.44 |



