4 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP-E5-12

DigiKey Part Number
3505-PP-E5-12-ND
Manufacturer
Manufacturer Product Number
PP-E5-12
Description
12" AT 4P MALE TO 4P FEMALE
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Length
1.00' (304.80mm)
Color
Black, Red, Yellow
Shielding
Unshielded
Usage
Power Extension Cable
Cable Termination
Crimp
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PTspeed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$4.38000$43.80
20$4.24000$84.80
30$4.16000$124.80
40$4.03000$161.20