Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 9.00' (2.74m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN-S5GL-STRA-09-F

DigiKey Part Number
3505-PN-S5GL-STRA-09-F-ND
Manufacturer
Manufacturer Product Number
PN-S5GL-STRA-09-F
Description
C5E STP 26AWG LSZH 9' STR/RA
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 9.00' (2.74m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round LSZH Cable
Connector Type
Plug to Plug, Right Angle
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.00' (2.74m)
Shielding
Shielded
Color
Gray
Features
26AWG FUTP, OD 5.3mm, LSZH Jacket, STP Connectors
Style
Cat5e, LSZH Environmental
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$41.96000$419.60
20$40.70000$814.00
30$39.86000$1,195.80
40$38.61000$1,544.40