
PN-F6W-11-SN-28-Q | |
|---|---|
cms-digikey-product-number | 3505-PN-F6W-11-SN-28-Q-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PN-F6W-11-SN-28-Q |
cms-description | FLAT CAT6 28AWG FLEX UTP 11 WH |
cms-customer-reference | |
cms-detailed-description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.00' (3.35m) Unshielded |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 11.00' (3.35m) | |
Shielding | Unshielded | |
Color | White | |
Features | 28AWG, OD 2.3x7.2mm, Bend Radius 10mm, Flexible | |
Style | Cat6 | |
Base Product Number |
| Box: | 100000 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | $13.46000 | $134.60 |
| 20 | $13.06000 | $261.20 |
| 30 | $12.78700 | $383.61 |
| 40 | $12.38325 | $495.33 |

