
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Box | Color Green |
Part Status Active | Features 28AWG, OD 2.3x7.2mm, Bend Radius 10mm, Flexible |
Cable Type Flat, Straight Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $15.81000 | $158.10 |
| 20 | $15.34000 | $306.80 |
| 30 | $15.01967 | $450.59 |
| 40 | $14.54525 | $581.81 |

