
PN-F6N-09.5-SN-28-Q | |
|---|---|
DigiKey Part Number | 3505-PN-F6N-09.5-SN-28-Q-ND |
Manufacturer | |
Manufacturer Product Number | PN-F6N-09.5-SN-28-Q |
Description | FLAT CAT6 28AWG FLEX UTP 9.5 GN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.50' (2.89m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 9.50' (2.89m) |
Series | Shielding Unshielded |
Packaging Box | Color Green |
Part Status Active | Features 28AWG, OD 2.3x7.2mm, Bend Radius 10mm, Flexible |
Cable Type Flat, Straight Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.91000 | $119.10 |
| 20 | $11.55000 | $231.00 |
| 30 | $11.31467 | $339.44 |
| 40 | $10.95725 | $438.29 |

