
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 3.00' (914.4mm) |
Series | Shielding Unshielded |
Packaging Box | Color Green |
Part Status Active | Features 28AWG, OD 2.3x7.2mm, Bend Radius 10mm, Flexible |
Cable Type Flat, Straight Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.95000 | $69.50 |
| 20 | $6.74000 | $134.80 |
| 30 | $6.60267 | $198.08 |
| 40 | $6.39400 | $255.76 |

