
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Box | Color Black |
Part Status Active | Features 28AWG, OD 2.3x7.2mm, Bend Radius 10mm, Panel Mount, Flexible |
Cable Type Flat, Straight Cable | Style Cat6 |
Connector Type Jack to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.71000 | $87.10 |
| 20 | $8.45000 | $169.00 |
| 30 | $8.27467 | $248.24 |
| 40 | $8.01325 | $320.53 |

