
MM-X6K-08.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-X6K-08.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-X6K-08.5-28LSZH-F |
Description | THIN CAT6 UTP LSZH XOVER 8.5 BK |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.50' (2.59m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 8.50' (2.59m) |
Series | Shielding Unshielded |
Packaging Box | Color Black |
Part Status Active | Features 28AWG, OD 3.8mm, Bend Radius 15.2mm, Crossover Pinout |
Cable Type Round LSZH Cable | Style Cat6, LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.18000 | $111.80 |
| 20 | $10.84000 | $216.80 |
| 30 | $10.62100 | $318.63 |
| 40 | $10.28550 | $411.42 |

