
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 1.67' (509.0mm) |
Series | Shielding Unshielded |
Packaging Box | Color Black |
Part Status Active | Features 28AWG, OD 2.3x7.2mm, Bend Radius 10mm, Panel Mount, Flexible |
Cable Type Flat, Straight Cable | Style Cat6 |
Connector Type Jack to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.35000 | $83.50 |
| 20 | $8.10000 | $162.00 |
| 30 | $7.93267 | $237.98 |
| 40 | $7.68200 | $307.28 |



