
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 0.50' (152.4mm) |
Series | Shielding Unshielded |
Packaging Box | Color Black |
Part Status Active | Features 28AWG, OD 2.3x7.2mm, Bend Radius 10mm, Panel Mount, Flexible |
Cable Type Flat, Straight Cable | Style Cat6 |
Connector Type Jack to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

