164 Position PCIe x16 Receptacle to Plug 2.30' (700.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-PCIE-16X-G5-700

DigiKey Part Number
3505-PC-PCIE-16X-G5-700-ND
Manufacturer
Manufacturer Product Number
PC-PCIE-16X-G5-700
Description
PCIE X16 GEN5 RISER CABLE 0.7M
Customer Reference
Detailed Description
164 Position PCIe x16 Receptacle to Plug 2.30' (700.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
PCIe x16
Number of Positions
164
Connector Type
Receptacle to Plug
Gender
Female to Male
Fastening Type
Push-Pull
Features
32Gbps PCIe Gen5 Riser Cable
Cable Type
Flat, Twin Axial
Usage
Internal
Length
2.30' (700.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
-
Frequency - Max
25GHz
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from PTspeed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$255.00000$12,750.00
100$229.50000$22,950.00