
MM-X6W-05.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-X6W-05.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-X6W-05.5-28LSZH-F |
Description | THIN CAT6 UTP LSZH XOVER 5.5 WH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.50' (1.68m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 5.50' (1.68m) |
Series | Shielding Unshielded |
Packaging Box | Color White |
Part Status Active | Features 28AWG, OD 3.8mm, Bend Radius 15.2mm, Crossover Pinout |
Cable Type Round LSZH Cable | Style Cat6, LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.22000 | $92.20 |
| 20 | $8.94000 | $178.80 |
| 30 | $8.75900 | $262.77 |
| 40 | $8.48250 | $339.30 |

