
MM-X6W-04.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-X6W-04.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-X6W-04.5-28LSZH-F |
Description | THIN CAT6 UTP LSZH XOVER 4.5 WH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.50' (1.37m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.50' (1.37m) | |
Shielding | Unshielded | |
Color | White | |
Features | 28AWG, OD 3.8mm, Bend Radius 15.2mm, Crossover Pinout | |
Style | Cat6, LSZH Environmental | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.28000 | $82.80 |
| 20 | $8.03000 | $160.60 |
| 30 | $7.86600 | $235.98 |
| 40 | $7.61750 | $304.70 |

