
MM-X6W-01-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-X6W-01-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-X6W-01-28LSZH-F |
Description | THIN CAT6 UTP LSZH X-OVER 1 WH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White | |
Features | 28AWG, OD 3.8mm, Bend Radius 15.2mm, Crossover Pinout | |
Style | Cat6, LSZH Environmental | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.54000 | $55.40 |
| 20 | $5.37000 | $107.40 |
| 30 | $5.26300 | $157.89 |
| 40 | $5.09675 | $203.87 |

