
MM-S6AW-05.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-S6AW-05.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-S6AW-05.5-28LSZH-F |
Description | THIN C6A 28AWG UFTP LSZH 5.5 WH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.50' (1.68m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.50' (1.68m) | |
Shielding | Shielded | |
Color | White | |
Features | 10G, 28AWG, OD 5.0mm, Bend Radius 20mm | |
Style | Cat6a LSZH Environmental | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.52000 | $135.20 |
| 20 | $13.38000 | $267.60 |
| 30 | $12.84400 | $385.32 |
| 40 | $12.43850 | $497.54 |

