
MM-S6AW-0.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-S6AW-0.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-S6AW-0.5-28LSZH-F |
Description | THIN C6A 28AWG UFTP LSZH 0.5 WH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | White | |
Features | 10G, 28AWG, OD 5.0mm, Bend Radius 20mm | |
Style | Cat6a LSZH Environmental | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.40000 | $84.00 |
| 20 | $8.32000 | $166.40 |
| 30 | $7.98000 | $239.40 |
| 40 | $7.72800 | $309.12 |

