
MM-S6AK-0.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-S6AK-0.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-S6AK-0.5-28LSZH-F |
Description | THIN C6A 28AWG UFTP LSZH 0.5 BK |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 0.50' (152.4mm) |
Series | Shielding Shielded |
Packaging Box | Color Black |
Part Status Active | Features 10G, 28AWG, OD 5.0mm, Bend Radius 20mm |
Cable Type Round LSZH Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.40000 | $84.00 |
| 20 | $8.32000 | $166.40 |
| 30 | $7.98000 | $239.40 |
| 40 | $7.72800 | $309.12 |

