
MM-C6Y-05.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-C6Y-05.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-C6Y-05.5-28LSZH-F |
Description | THIN CAT6 28AWG UTP LSZH 5.5 YL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.50' (1.68m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 5.50' (1.68m) |
Series | Shielding Unshielded |
Packaging Box | Color Yellow |
Part Status Active | Features 28AWG, OD 3.8mm, Bend Radius 15.2mm |
Cable Type Round LSZH Cable | Style Cat6, LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.58000 | $75.80 |
| 20 | $7.50000 | $150.00 |
| 30 | $7.20000 | $216.00 |
| 40 | $6.98000 | $279.20 |

