
MI-S6AB-05-28PVC-F-SBB | |
|---|---|
DigiKey Part Number | 3505-MI-S6AB-05-28PVC-F-SBB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6AB-05-28PVC-F-SBB |
Description | MINIPLUG & BOOT C6A 28AWG 5 BL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Blue | |
Features | 10G, 28AWG, OD 5.0mm, Bend Radius 17.5mm, Mini Plug+Boot 23mm, FUTP, UltraSoft | |
Style | Cat6a | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.84000 | $148.40 |
| 20 | $14.50000 | $290.00 |
| 30 | $14.09000 | $422.70 |
| 40 | $13.66000 | $546.40 |

