
MI-S6AB-02.5-28PVC-F-SBB | |
|---|---|
DigiKey Part Number | 3505-MI-S6AB-02.5-28PVC-F-SBB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6AB-02.5-28PVC-F-SBB |
Description | MINIPLUG & BOOT C6A 28AWG 2.5 |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.50' (762.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 2.50' (762.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features 10G, 28AWG, OD 5.0mm, Bend Radius 17.5mm, Mini Plug+Boot 23mm, FUTP, UltraSoft |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.20000 | $122.00 |
| 20 | $12.00000 | $240.00 |
| 30 | $11.59000 | $347.70 |
| 40 | $11.22000 | $448.80 |

