
MI-S6AB-01.75-28PVC-F-SBB | |
|---|---|
DigiKey Part Number | 3505-MI-S6AB-01.75-28PVC-F-SBB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6AB-01.75-28PVC-F-SBB |
Description | THIN CAT6A 28AWG FUTP 1.75 BL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.75' (533.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 1.75' (533.4mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features 10G, 28AWG, OD 5.0mm, Bend Radius 17.5mm, Mini Plug+Boot 23mm, FUTP, UltraSoft |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.85000 | $98.50 |
| 20 | $9.70000 | $194.00 |
| 30 | $9.36000 | $280.80 |
| 40 | $9.06000 | $362.40 |
| 100 | $8.86000 | $886.00 |

