Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-C6T-12-28LSZH-F

DigiKey Part Number
3505-MF-C6T-12-28LSZH-F-ND
Manufacturer
Manufacturer Product Number
MF-C6T-12-28LSZH-F
Description
CABLE MOD 8P8C JACK TO PLUG 12'
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Box
Part Status
Active
Cable Type
Round LSZH Cable
Connector Type
Jack to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
12.00' (3.66m)
Shielding
Unshielded
Color
Blue
Features
28AWG, OD 3.8mm, Bend Radius 15.2mm
Style
Cat6, LSZH Environmental
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
10$18.91000$189.10
20$18.34000$366.80
30$17.96467$538.94
40$17.39725$695.89