
MF-C6T-10-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MF-C6T-10-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MF-C6T-10-28LSZH-F |
Description | CABLE MOD 8P8C JACK TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | 28AWG, OD 3.8mm, Bend Radius 15.2mm | |
Style | Cat6, LSZH Environmental | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.61000 | $176.10 |
| 20 | $17.08000 | $341.60 |
| 30 | $16.72967 | $501.89 |
| 40 | $16.20125 | $648.05 |

