
MA-S6AY-20-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MA-S6AY-20-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MA-S6AY-20-28LSZH-F |
Description | ARCH LATCH RJ45 C6A UFTP 20' YL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | 28AWG, OD 5.0mm, Arch Latch Tangle Free, Easy Plug-in and Release, UFTP | |
Style | Cat6a LSZH Environmental | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $30.94000 | $309.40 |
| 20 | $30.01000 | $600.20 |
| 30 | $29.39000 | $881.70 |
| 40 | $28.46000 | $1,138.40 |

