16 AWG Hook-Up Wire 26/30 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2104A.21.19

DigiKey Part Number
C2104V-1000-ND
Manufacturer
Manufacturer Product Number
C2104A.21.19
Description
HOOK-UP STRND 16AWG VIOLET 1000'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$315.37000$315.37
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG WHITE 1000'
In-Stock: 0
Unit Price: $900.06000
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 0
Unit Price: $693.73000
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 0
Unit Price: $900.06000
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 2
Unit Price: $745.80000
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 2
Unit Price: $257.33000
Alternate Length
HOOK-UP STRND 16AWG VIOLET 100'
In-Stock: 0
Unit Price: