
C2103A.12.10 | |
|---|---|
DigiKey Part Number | C2103S-100-ND |
Manufacturer | |
Manufacturer Product Number | C2103A.12.10 |
Description | HOOK-UP STRND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.28000 | $25.28 |
| 5 | $20.68000 | $103.40 |
| 10 | $16.08400 | $160.84 |








