22 AWG Hook-Up Wire 7/30 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2101A.21.19

DigiKey Part Number
C2101V-1000-ND
Manufacturer
Manufacturer Product Number
C2101A.21.19
Description
HOOK-UP STRND 22AWG VIOLET 1000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$180.68000$180.68
5$147.83200$739.16
10$114.98000$1,149.80
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG WHITE 1000'
In-Stock: 9
Unit Price: $373.27000
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 3
Unit Price: $290.79000
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 0
Unit Price: $373.27000
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 1
Unit Price: $187.37000
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 0
Unit Price: $180.68000
Alternate Length
HOOK-UP STRND 22AWG VIOLET 100'
In-Stock: 2
Unit Price: $22.08000