22 AWG Hook-Up Wire Solid Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2004A.21.08

DigiKey Part Number
C2004N-1000-ND
Manufacturer
Manufacturer Product Number
C2004A.21.08
Description
HOOK-UP SOLID 22AWG BRN 1000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 22AWG GRN 1000'
In-Stock: 10
Unit Price: $196.56000
HOOK-UP SOLID 22AWG RED 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG BLACK 1000'
In-Stock: 3
Unit Price: $196.59000
HOOK-UP SOLID 22AWG WHT 1000'
In-Stock: 1
Unit Price: $107.35000
HOOK-UP SOLID 22AWG ORANGE 1000'
In-Stock: 1
Unit Price: $134.85000
Alternate Length
HOOK-UP SOLID 22AWG BRN 100'
In-Stock: 7
Unit Price: $17.67000