14 AWG Hook-Up Wire 19/0.0147" Yellow 600V 2500' (762.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76812.44.05

DigiKey Part Number
76812.44.05-ND
Manufacturer
Manufacturer Product Number
76812.44.05
Description
HOOK-UP STRND 14AWG YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Yellow 600V 2500' (762.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.136" (3.45mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
2500' (762.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
2,500$0.53983$1,349.58
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: $0.58250
HOOK-UP STRND 14AWG WHITE
In-Stock: 0
Unit Price: $0.58250
HOOK-UP STRND 14AWG RED
In-Stock: 0
Unit Price: $0.53983
HOOK-UP STRND 14AWG GREEN
In-Stock: 0
Unit Price: $0.53983
HOOK-UP STRND 14AWG BLUE
In-Stock: 0
Unit Price: $0.58250