
FV31X222K202EMG | |
|---|---|
DigiKey Part Number | 5440-FV31X222K202EMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FV31X222K202EMG |
Description | CAP CER 1206 X7R 2200pF 10% 200 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 100 | $0.08000 | $8.00 |
| 3,000 | $0.03000 | $90.00 |

