
FV43X102K302EEG | |
|---|---|
DigiKey Part Number | 5440-FV43X102K302EEGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FV43X102K302EEG |
Description | CAP CER 1812 X7R 1000pF 10% 300 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 100 | $0.24000 | $24.00 |
| 1,000 | $0.09000 | $90.00 |

