Image for FM31X102K101PXG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM31X102K101PXG

DigiKey Part Number
5440-FM31X102K101PXGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM31X102K101PXG
Description
CAP CER 1206 X7R 1000pF 10% 100
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Product Questions and Answers
Additional Resources
In-Stock: 4,000
MARKETPLACE PRODUCT
Will ship in approximately 56 days from Prosperity Dielectrics
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.04000$0.04
100$0.03200$3.20
4,000$0.01200$48.00