
FM21X223K251ECG | |
|---|---|
DigiKey Part Number | 5440-FM21X223K251ECGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM21X223K251ECG |
Description | CAP CER 0805 X7R 22000PF 10% 25 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.04000 | $0.04 |
| 100 | $0.02800 | $2.80 |
| 3,000 | $0.01050 | $31.50 |

