Image for FM21X221K251PXG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM21X221K251PXG

DigiKey Part Number
5440-FM21X221K251PXGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM21X221K251PXG
Description
CAP CER 0805 X7R 220pF 10% 250V
Customer Reference
Detailed Description
220 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Product Questions and Answers
Additional Resources
In-Stock: 4,000
MARKETPLACE PRODUCT
Will ship in approximately 56 days from Prosperity Dielectrics
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.02000$0.02
100$0.01840$1.84
4,000$0.00690$27.60