
HD-Force | |
|---|---|
DigiKey Part Number | 3005-HD-Force-ND |
Manufacturer | TREBLAB |
Manufacturer Product Number | HD-Force |
Description | Treblab HD-Force - Bluetooth Spe |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TREBLAB | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Bluetooth Speaker | |
Material | Plastic | |
Color | Black | |
For Use With/Related Products | Audio Applications |

