
PC9023-6 | |
|---|---|
DigiKey Part Number | 5361-PC9023-6-ND |
Manufacturer | Precision PCBS |
Manufacturer Product Number | PC9023-6 |
Description | SOT-23-6 to DIP with Stencil |
Customer Reference | |
Detailed Description | SMD to DIP SOT-23 6 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Package Accepted SOT-23 |
Manufacturer Precision PCBS | Number of Positions 6 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Board Thickness 0.062" (1.57mm) 1/16" |
Proto Board Type SMD to DIP | Size / Dimension 0.400" L x 0.500" W (10.16mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.27000 | $10.27 |
| 5 | $9.87000 | $49.35 |
| 10 | $9.47000 | $94.70 |
| 25 | $8.27000 | $206.75 |




