
PC604BR50 | |
|---|---|
DigiKey Part Number | 5361-PC604BR50-ND |
Manufacturer | Precision PCBS |
Manufacturer Product Number | PC604BR50 |
Description | 4 Ball BGA to DIP with Stencil |
Customer Reference | |
Detailed Description | SMD to DIP BGA 4 0.014" (0.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision PCBS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | BGA | |
Number of Positions | 4 | |
Pitch | 0.014" (0.35mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Size / Dimension | 0.400" L x 0.500" W (10.16mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.47000 | $11.47 |
| 5 | $11.07000 | $55.35 |
| 10 | $10.67000 | $106.70 |
| 25 | $9.47000 | $236.75 |




