Breadboard, General Purpose Plated Through Hole (PTH) 3 Hole Pad (Both Sides) 0.1" (2.54mm) Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC453030

DigiKey Part Number
5361-PC453030-ND
Manufacturer
Precision PCBS
Manufacturer Product Number
PC453030
Description
BREADBOARD GENERAL PURPOSE PTH
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 3 Hole Pad (Both Sides) 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision PCBS
Series
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.1" (2.54mm) Grid
Circuit Pattern
3 Hole Pad (Both Sides)
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
3.00" L x 3.00" W (76.2mm x 76.2mm)
Board Thickness
0.062" (1.58mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Precision PCBS
A separate $50.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:250
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$4.90000$4.90
5$4.70000$23.50
10$4.45000$44.50